![JOHANSON DIELECTRICS VPDD202W102K1GV001E SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4416391.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.180 | $0.18 |
| Total Price | $0.18 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.180 |
| 25+ | $0.069 |
| 100+ | $0.054 |
| 250+ | $0.050 |
| 500+ | $0.046 |
| 1000+ | $0.042 |
| 2500+ | $0.038 |
| 5000+ | $0.033 |
Product Information
Product Overview
The 202R18W102KV4E is a high voltage Multilayer Ceramic Capacitor with X7R dielectric. The surface mount capacitor features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. It is designed and manufactured to the general requirement of EIA198 and is subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication. It is suitable for lighting ballast circuits, DC to DC converters, LAN/WAN interface, voltage multipliers, back-lighting inverters, analogue and digital modems.
- 100% Tin-plated (matte) nickel barrier termination
Technical Specifications
1000pF
1206 [3216 Metric]
X7R
3.2mm
Wraparound
-
MSL 1 - Unlimited
2kV
± 10%
R18 Series
1.6mm
-55°C
125°C
No SVHC (10-Jun-2022)
Alternatives for VPDD202W102K1GV001E
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
