Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS SCDP502W102K4GV001E Ceramic Suppression Capacitor, 1000 pF, ± 10%, X1 / Y2, 250 VAC, 250 VAC, 1808 [4520 Metric]](https://www.newark.com/productimages/standard/en_US/01AM8618-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCDP502W102K4GV001ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel01AM8618RL
Cut Tape01AM8618
Product RangeSC-BME Series
Your Part Number
1,579 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.860 | $9.30 |
| Total Price | $9.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.860 |
| 25+ | $1.320 |
| 100+ | $1.010 |
| 250+ | $0.972 |
| 500+ | $0.934 |
| 1000+ | $0.872 |
| 5000+ | $0.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCDP502W102K4GV001ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel01AM8618RL
Cut Tape01AM8618
Product RangeSC-BME Series
Technical Datasheet
Capacitance1000pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeSC-BME Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
1000pF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
SC-BME Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Capacitor Case / Package
1808 [4520 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
