![JOHANSON DIELECTRICS 202R18N101JV4E SMD Multilayer Ceramic Capacitor, 100 pF, 2 kV, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4466418.jpg)
18,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.679 | $3.40 |
| Total Price | $3.40 | ||
| Quantity | Price |
|---|---|
| 5+ | $0.679 |
| 25+ | $0.600 |
| 100+ | $0.530 |
| 250+ | $0.445 |
| 500+ | $0.376 |
| 1000+ | $0.321 |
| 2500+ | $0.269 |
| 5000+ | $0.224 |
| Quantity | Price |
|---|---|
| 9000+ | $0.190 |
| 10000+ | $0.166 |
| 20000+ | $0.148 |
| 30000+ | $0.136 |
| 50000+ | $0.124 |
Product Information
Product Overview
The 202R18N101JV4E is a high voltage Multilayer Ceramic Capacitor with NP0 dielectric. The surface mount capacitor features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. It is designed and manufactured to the general requirement of EIA198 and is subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication. It is suitable for lighting ballast circuits, DC to DC converters, LAN/WAN interface, voltage multipliers, back-lighting inverters, analogue and digital modems.
- 100% Tin-plated (matte) nickel barrier termination
Technical Specifications
100pF
1206 [3216 Metric]
C0G / NP0
3.2mm
SMD
125°C
MSL 1 - Unlimited
2kV
± 5%
R18 Series
1.6mm
-55°C
-
No SVHC (10-Jun-2022)
Alternatives for 202R18N101JV4E
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
