Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No101X14N330MV4T
Newark Part No.
Full Reel54W2234
Re-Reel41T2963
Cut Tape41T2963
Product RangeX2Y Series
Your Part Number
299 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.380 | $3.80 |
| Total Price | $3.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.380 |
| 25+ | $0.336 |
| 50+ | $0.290 |
| 100+ | $0.246 |
| 250+ | $0.201 |
| 500+ | $0.157 |
| 1000+ | $0.144 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.240 |
| 5000+ | $0.213 |
| 10000+ | $0.174 |
| 20000+ | $0.151 |
| 30000+ | $0.140 |
| 50000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No101X14N330MV4T
Newark Part No.
Full Reel54W2234
Re-Reel41T2963
Cut Tape41T2963
Product RangeX2Y Series
Technical Datasheet
Capacitance33pF
Voltage Rating100V
Current Rating-
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance100Gohm
Dielectric CharacteristicC0G / NP0
Product RangeX2Y Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
33pF
Current Rating
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
C0G / NP0
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
100V
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
100Gohm
Product Range
X2Y Series
Technical Docs (3)
Alternatives for 101X14N330MV4T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
