Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJKL COMPONENTS
Manufacturer Part NoZFS-85000HD-CWCopy
Newark Part No.33X3669
Product RangeZFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $207.360 |
| 25+ | $181.440 |
| 50+ | $162.000 |
| 100+ | $150.120 |
Price for:Each
Minimum: 10
Multiple: 1
$2,073.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJKL COMPONENTS
Manufacturer Part NoZFS-85000HD-CWCopy
Newark Part No.33X3669
Product RangeZFS Series
Technical Datasheet
Light Strip Length5m
No. of LEDs600LEDs
Illumination ColorCool White
Input Voltage12VDC
Input Power52.8W
IP RatingNot Rated
Product RangeZFS Series
SVHCTo Be Advised
Product Overview
The ZFS series high density LED Flex Ribbon(strip) of LED lighting which installs easily and is segmentable for maximum variety in installation size. This product line runs on 12V or 24V, is available in 3 colour temperature and can be purchased in 5m reel with two different densities of LED placement. A solderless series of joiners and connectors is available for the ZFS series.
- 120° Viewing angle
Applications
LED Lighting
Technical Specifications
Light Strip Length
5m
Illumination Color
Cool White
Input Power
52.8W
Product Range
ZFS Series
No. of LEDs
600LEDs
Input Voltage
12VDC
IP Rating
Not Rated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
