Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJKL COMPONENTS
Manufacturer Part NoZFS-8500-WWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27W8192
Product RangeZFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.820 |
| 5+ | $85.970 |
| 10+ | $80.120 |
| 25+ | $78.770 |
| 50+ | $77.410 |
| 100+ | $76.060 |
Price for:Each
Minimum: 1
Multiple: 1
$91.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJKL COMPONENTS
Manufacturer Part NoZFS-8500-WWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27W8192
Product RangeZFS Series
Technical Datasheet
Light Strip Length5m
No. of LEDs300LEDs
Illumination ColorWarm White
Input Voltage12VDC
Input Power21.6W
IP RatingNot Rated
Product RangeZFS Series
SVHCTo Be Advised
Technical Specifications
Light Strip Length
5m
Illumination Color
Warm White
Input Power
21.6W
Product Range
ZFS Series
No. of LEDs
300LEDs
Input Voltage
12VDC
IP Rating
Not Rated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
