Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJKL COMPONENTS
Manufacturer Part NoZ-G4-9WWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33X3663
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $7.910 |
| 50+ | $7.600 |
| 75+ | $7.290 |
| 125+ | $6.980 |
| 250+ | $6.670 |
| 625+ | $6.350 |
| 1250+ | $6.140 |
| 2500+ | $6.020 |
Price for:Each
Minimum: 25
Multiple: 25
$197.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJKL COMPONENTS
Manufacturer Part NoZ-G4-9WWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33X3663
Technical Datasheet
Lamp StyleDisk
Lamp Base TypeG4
LED ColorWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage-
Luminous Flux-
Power Rating1.5W
Supply Voltage12V
Energy Rating-
External Length-
External Diameter46mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Disk
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
1.5W
Energy Rating
-
External Diameter
46mm
SVHC
To Be Advised
Lamp Base Type
G4
CCT
3000K
Beam Angle
120°
Luminous Flux
-
Supply Voltage
12V
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
