Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJKL COMPONENTS
Manufacturer Part NoLE-0909-14WW
Newark Part No.27W7527
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.800 |
| 50+ | $10.250 |
| 100+ | $9.250 |
| 250+ | $8.500 |
Price for:Each
Minimum: 25
Multiple: 25
$270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJKL COMPONENTS
Manufacturer Part NoLE-0909-14WW
Newark Part No.27W7527
Technical Datasheet
Lamp Base TypeFestoon
LED ColorWarm White
Bulb Size-
Power Rating500mW
Wavelength Typ-
Luminous Intensity-
Average Bulb Life-
Supply Voltage12V
Current Rating45mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
Festoon
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
-
Current Rating
45mA
SVHC
To Be Advised
LED Color
Warm White
Power Rating
500mW
Luminous Intensity
-
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate