Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJKL COMPONENTS
Manufacturer Part NoDNW1-DW10/12.5MM/BLA
Newark Part No.33X2030
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerJKL COMPONENTS
Manufacturer Part NoDNW1-DW10/12.5MM/BLA
Newark Part No.33X2030
Technical Datasheet
Lamp Base TypeWedge
LED Color-
Bulb Size4.2mm
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life10000h
Supply Voltage14V
Current Rating100mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
Wedge
Bulb Size
4.2mm
Wavelength Typ
-
Average Bulb Life
10000h
Current Rating
100mA
SVHC
To Be Advised
LED Color
-
Power Rating
-
Luminous Intensity
-
Supply Voltage
14V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate