Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part NoOMS-DVV-030-UCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44F4767
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 4+ | $279.220 |
Price for:Each
Minimum: 4
Multiple: 4
$1,116.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoOMS-DVV-030-UCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44F4767
Product RangeM Series
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 30V
Panel Cutout Height36.04mm
Panel Cutout Width59.44mm
Product RangeM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
36.04mm
Product Range
M Series
Meter Range
0V to 30V
Panel Cutout Width
59.44mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
