Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part NoOMS-DMA-001-UCopy
Newark Part No.62F3541
Product RangeM Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $250.980 |
Price for:Each
Minimum: 1
Multiple: 1
$250.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoOMS-DMA-001-UCopy
Newark Part No.62F3541
Product RangeM Series
Technical Datasheet
Meter FunctionDC Current
Meter Range0mA to 1mA
Panel Cutout Height21.74mm
Panel Cutout Width36.68mm
Product RangeM Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The OMS-DMA-001-U is an Analogue Panel Meter with self shielded and DC current function. Traditional meter with modern styling. This meter has operating zero adjusters and scales printed on translucent plastic, permitting diffused back-lighting.
- Rectangular shape
- 5% Accuracy
Applications
Industrial, Test & Measurement, Metering
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
21.74mm
Product Range
M Series
Meter Range
0mA to 1mA
Panel Cutout Width
36.68mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
