Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part NoMSQ-DVV-030-U
Newark Part No.54F1014
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoMSQ-DVV-030-U
Newark Part No.54F1014
Product RangeM Series
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 30V
Panel Cutout Height36.04mm
Panel Cutout Width59.44mm
Product RangeM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
36.04mm
Product Range
M Series
Meter Range
0V to 30V
Panel Cutout Width
59.44mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
