Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part NoME-DVV-015-UCopy
Newark Part No.54F1010
Product RangeM Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $257.740 |
Price for:Each
Minimum: 1
Multiple: 1
$257.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoME-DVV-015-UCopy
Newark Part No.54F1010
Product RangeM Series
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 15V
Panel Cutout Height19.3mm
Panel Cutout Width46.23mm
Product RangeM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
19.3mm
Product Range
M Series
Meter Range
0V to 15V
Panel Cutout Width
46.23mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
