Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part NoME-DMA-001-U
Newark Part No.54F1029
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $257.740 |
Price for:Each
Minimum: 2
Multiple: 1
$515.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoME-DMA-001-U
Newark Part No.54F1029
Product RangeM Series
Technical Datasheet
Meter FunctionDC Current
Meter Range0mA to 1mA
Panel Cutout Height19.3mm
Panel Cutout Width46.23mm
Product RangeM Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The ME-DMA-001-U is a 0 to 1mA Current Meter with edgewise mount and horizontal and vertical shape. The ME-series 2-inch edge-wise DC milliampere is useful, space-saving meters, interchangeable with many costly d'Arsonval meters or moving magnet meters from other sources. It features flush-to-panel covers without the bulge that disfigures many edgewise meters. A low-cost option provides internal illumination through a translucent dial sophisticated lighting unusual in any economy meter.
Applications
Metering, Test & Measurement, Automation & Process Control
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
19.3mm
Product Range
M Series
Meter Range
0mA to 1mA
Panel Cutout Width
46.23mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
