Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part NoME-DAA-1U1-UCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74K0486
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 4+ | $257.740 |
Price for:Each
Minimum: 4
Multiple: 4
$1,030.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoME-DAA-1U1-UCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74K0486
Technical Datasheet
Meter FunctionDC Current
Meter Range-
Panel Cutout Height19.3mm
Panel Cutout Width46.23mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The ME-DAA-1U1-U is an Analogue Panel Edgewise Meter with DC current function. It is interchangeable with many d'Arsonval meters or moving magnet meters from other sources. It features flush-to-panel covers without the bulge that disfigures edgewise meter. It provides internal illumination through a translucent dial-sophisticated lighting unusual in any economy meter. It offers high torque, powerful ballistic movements permit mounting in steel panels without special calibration.
- Production-engineered quick mounting and electrical connection
- Accuracy 5% of full scale
Applications
Industrial, Test & Measurement, Metering
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
19.3mm
Product Range
-
Meter Range
-
Panel Cutout Width
46.23mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
