Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoBL53340104Copy
Newark Part No.50B5693
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoBL53340104Copy
Newark Part No.50B5693
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height12.7mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min97.75VAC
Supply Voltage Max126.5VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
-
Supply Voltage Min
97.75VAC
Operating Temperature Min
-20°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.7mm
Panel Cutout Width
-
Supply Voltage Max
126.5VAC
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
