Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part NoBL100101-UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46F161
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $223.140 |
Price for:Each
Minimum: 1
Multiple: 1
$223.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoBL100101-UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46F161
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range-200mV to +200mV
Digit Height12.7mm
Panel Cutout Height22.23mm
Panel Cutout Width58.24mm
Supply Voltage Min-
Supply Voltage Max9VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BL100101-U is a 13-pin window-mount non-isolated power DPM big little Digital Panel Meter gives all the functionality needs with none of the extras. That means simplicity, easy readability and small footprint. The MODUTEC BL is easy-to-read and provides a variety of indicators. It offers standard reflective LCD display and 200mVDC input.
- Ideal for line monitoring
- Low power consumption
- Input signal can be used to power meter
- Auto-polarity (-) displayed
- Ease of assembly
Applications
Industrial, Test & Measurement, Metering, Communications & Networking
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-200mV to +200mV
Panel Cutout Height
22.23mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.7mm
Panel Cutout Width
58.24mm
Supply Voltage Max
9VDC
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
