Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part NoBL-176-302Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F178
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 2+ | $256.620 |
Price for:Each
Minimum: 2
Multiple: 2
$513.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoBL-176-302Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46F178
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0V to 2V
Digit Height12.7mm
Panel Cutout Height32.5mm
Panel Cutout Width62.5mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Simplicity, easy readability, small footprint, and low cost meter with all the functionality you need.
- Low power consumption
- User selectable decimal points
- Automatic (-) displayed polarity
- Automatic zero adjust
- 100PPM/°C Tempco
Applications
Industrial, Test & Measurement, Metering, Communications & Networking
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0V to 2V
Panel Cutout Height
32.5mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.7mm
Panel Cutout Width
62.5mm
Supply Voltage Max
5V
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for BL-176-302
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
