Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJEWELL / MODUTEC
Manufacturer Part No3MAS-DUA-5H5-UCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87F2557
Product RangeM Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $281.670 |
Price for:Each
Minimum: 1
Multiple: 1
$281.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part No3MAS-DUA-5H5-UCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87F2557
Product RangeM Series
Technical Datasheet
Meter FunctionDC Current
Meter Range-
Panel Cutout Height40.51mm
Panel Cutout Width91.31mm
Product RangeM Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 3MAS-DUA-5H5-U is an Analogue Panel Meter with self shielded and AC current function. Attractive contemporary design with a low aspect ratio is the key benefit of this meter. It has operating zero adjusters and scales printed on translucent plastic, permitting beautifully diffused lighting using the optional external kit or custom light source.
- 5% Accuracy
Applications
Industrial, Test & Measurement, Metering
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
40.51mm
Product Range
M Series
Meter Range
-
Panel Cutout Width
91.31mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
