Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJDI TECHNOLOGIES
Manufacturer Part NoPC5-BL-100Copy
Newark Part No.88C8417
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $6.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJDI TECHNOLOGIES
Manufacturer Part NoPC5-BL-100Copy
Newark Part No.88C8417
Technical Datasheet
LAN CategoryCat5
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric30.48m
Jacket ColorBlue
Cable Length - Imperial100ft
Product Range-
SVHCTo Be Advised
Product Overview
These new cables offer data transmission rates of up to 155Mbps, a 50% improvement over standard Cat. 5 cables. Supports today's 100Mbps fast ethernet standards. Specifications: 4 pair 24AWG unshielded wiring. RJ-45 connectors. Meets EIA/TIA 568B standards.
Technical Specifications
LAN Category
Cat5
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Product Range
-
Cable Construction
-
Cable Length - Metric
30.48m
Cable Length - Imperial
100ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
