Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JAEGER |
|---|---|
| Manufacturer Part No | 533763006Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 15J7513 |
| Product Range | Standard Series |
| Your Part Number | |
| Technical Datasheet |
161 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.040 |
| 5+ | $28.270 |
| 10+ | $27.100 |
| 25+ | $26.040 |
| 50+ | $24.770 |
| 100+ | $23.640 |
Price for:Each
Minimum: 1
Multiple: 1
$30.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JAEGER |
|---|---|
| Manufacturer Part No | 533763006Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 15J7513 |
| Product Range | Standard Series |
| Technical Datasheet | |
| Product Range | Standard Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 4Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Threaded |
| Connector Body Material | Metal Body |
| Connector Body Plating | - |
| Contact Material | Brass |
| Contact Plating | Silver |
| IP Rating | IP65 |
| IP Rating | IP65 |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Standard Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Silver |
| IP Rating | IP65 |
| Circular Connector Shell Style | Panel Mount Receptacle |
|---|---|
| Circular Contact Type | Solder Pin |
| Connector Body Material | Metal Body |
| Contact Material | Brass |
| IP Rating | IP65 |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
