Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JAEGER |
|---|---|
| Manufacturer Part No | 532900006Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 49AC8815 |
| Your Part Number | |
| Technical Datasheet |
125 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 5+ | $7.730 |
| 10+ | $7.210 |
| 25+ | $6.770 |
| 50+ | $6.480 |
| 100+ | $6.130 |
| 250+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JAEGER |
|---|---|
| Manufacturer Part No | 532900006Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 49AC8815 |
| Technical Datasheet | |
| Connector Shell Size | - |
| Cable Diameter Max | 3mm |
| Strain Relief Material | - |
| Product Range | - |
| For Use With | Jaeger Industrial Circular Connectors |
| SVHC | To Be Advised |
Technical Specifications
| Connector Shell Size | - |
|---|---|
| Strain Relief Material | - |
| For Use With | Jaeger Industrial Circular Connectors |
| Cable Diameter Max | 3mm |
|---|---|
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
