Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJACOB
Manufacturer Part No50016EMV-F
Newark Part No.25M4119
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.440 |
| 100+ | $13.740 |
| 250+ | $12.700 |
| 500+ | $11.930 |
| 1000+ | $11.320 |
Price for:Each
Minimum: 1
Multiple: 1
$16.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Thread Size
PG16
Cable Diameter Max
14mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
10mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate