Print Page
Image is for illustrative purposes only. Please refer to product description.

2,177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 50+ | $7.360 |
| 100+ | $6.790 |
| 250+ | $6.310 |
| 500+ | $5.960 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 50.612 M-L-F is a M12 silver-colour Cable Gland made of brass CuZn39Pb3 with nickel-plated finish and dome top. It has polyamide PA6 V-2 lamellar insert, polychloroprene-nitrile rubber CR/NBR sealing ring and nitrile rubber NBR O-ring. It provides protection against twisting and is featured with wide sealing and clamping range.
- Easy to install
- Integrated anchorage
- -20 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
6mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
