Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJACOB
Manufacturer Part No50.009-F
Newark Part No.12M5852
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.320 |
| 50+ | $6.680 |
| 100+ | $6.170 |
| 250+ | $5.740 |
| 500+ | $5.430 |
Price for:Each
Minimum: 1
Multiple: 1
$7.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 50.009-F is a 8mm metallic Cable Gland made of nickel-plated brass (CuZn39Pb3), with polychloroprene-nitrile rubber CR/NBR sealing ring, polyamide PA6 V-2 lamellar insert and nitrile rubber NBR O-ring. This gland features integrated anchorage, protection against twisting, wide sealing and clamping range.
- Easy to install
- -20 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
PG9
Cable Diameter Max
8mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
4mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate