Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK03017JSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AJ2456
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.040 |
| 5+ | $20.670 |
| 10+ | $20.260 |
| 25+ | $19.840 |
| 50+ | $19.430 |
| 100+ | $19.020 |
Price for:Each
Minimum: 1
Multiple: 1
$21.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK03017JSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AJ2456
Technical Datasheet
Cutter Dia1.2mm
Overall Length50mm
Overall Length50mm
Product Range-
SVHCTo Be Advised
Product Overview
- Mould steel cutter
- High precision end mill for mould steel
- Applicable for working material HRC 50±2 machining
- Flute diameter tolerance of +0/ -0.01mm
- Specification: M35 D3xFL4xL14x2T_L50
- Shank diameter of 6mm
- Total length of 50mm
Technical Specifications
Cutter Dia
1.2mm
Overall Length
50mm
SVHC
To Be Advised
Overall Length
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
