Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK02006JSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AJ2452
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.070 |
| 5+ | $19.760 |
| 10+ | $19.360 |
| 25+ | $18.970 |
| 50+ | $18.570 |
| 100+ | $18.180 |
Price for:Each
Minimum: 1
Multiple: 1
$20.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK02006JSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AJ2452
Technical Datasheet
Cutter Dia0.1mm
Overall Length45mm
Overall Length45mm
Product Range-
SVHCTo Be Advised
Product Overview
- Mould steel cutter
- High precision end mill for mould steel
- Applicable for working material HRC 50±2 machining
- Radius tolerance of ±0.003mm, flute diameter tolerance of +0/ -0.01mm
- Specification: M30 R1XFL3XL6X2T_45L
- Shank diameter of 4mm
- Total length of 45mm
Technical Specifications
Cutter Dia
0.1mm
Overall Length
45mm
SVHC
To Be Advised
Overall Length
45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
