Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO52-16NO1Copy
Newark Part No.68X3371
Product RangeVUO52
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.320 |
| 5+ | $35.060 |
| 10+ | $31.780 |
| 48+ | $30.690 |
| 72+ | $29.730 |
| 120+ | $29.150 |
| 264+ | $28.640 |
Price for:Each
Minimum: 1
Multiple: 1
$39.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVUO52-16NO1Copy
Newark Part No.68X3371
Product RangeVUO52
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current60A
Bridge Rectifier Case StyleModule
No. of Pins7Pins
Forward Voltage Max1.44V
Bridge Rectifier MountingThrough Hole
Forward Surge Current350A
Operating Temperature Max150°C
Product RangeVUO52
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
60A
No. of Pins
7Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.44V
Forward Surge Current
350A
Product Range
VUO52
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability