Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVBO40-08NO6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K2361
Product RangeVBO40
Your Part Number
244 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.700 |
| 5+ | $30.650 |
| 10+ | $26.590 |
| 25+ | $25.680 |
| 50+ | $25.630 |
| 100+ | $24.390 |
| 250+ | $23.960 |
Price for:Each
Minimum: 1
Multiple: 1
$34.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVBO40-08NO6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98K2361
Product RangeVBO40
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current20A
Bridge Rectifier Case StyleSOT-227B
No. of Pins4Pins
Forward Voltage Max1.15V
Bridge Rectifier MountingPanel Mount
Forward Surge Current300A
Operating Temperature Max150°C
Product RangeVBO40
SVHCNo SVHC (17-Jan-2023)
Product Overview
The VBO40-08NO6 is a Standard Rectifier with copper internally DCB isolated base plate. The rectifier features planar passivated chips, very low leakage current and improved thermal behaviour. This rectifier is suitable for one-phase bridge configurations.
- Very low forward voltage drop
- 0.81V Threshold voltage
- 12.1mΩ Slope resistance
- 95W at 25°C Total power dissipation
- 11pF at 400V/1MHz Junction capacitance
- Epoxy meets UL94V-0
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
20A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
SOT-227B
Forward Voltage Max
1.15V
Forward Surge Current
300A
Product Range
VBO40
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate