Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCD95-16IO1B
Newark Part No.91R1084
Your Part Number
Technical Datasheet
76 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.38 |
| 5+ | $38.04 |
| 10+ | $34.70 |
| 25+ | $31.35 |
| 72+ | $29.79 |
Price for:Each
Minimum: 1
Multiple: 1
$41.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCD95-16IO1B
Newark Part No.91R1084
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average Forward Current116A
Average On State Current116A
On State RMS Current180A
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current2.25kA
Operating Temperature Max125°C
Holding Current Max200mA
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleTO-240AA
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCD95-16IO1B is a Thyristor/Diode Module with reduced protection circuits.
- Planar passivated chip
- 3600V Isolation voltage
- Gate-cathode twin pins for version1
- Simple mounting with two screws
- Improved temperature and power cycling
- Direct copper bonded Al2O3-ceramic
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
200mA
Average On State Current
116A
Gate Trigger Voltage Max
2.5V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
116A
On State RMS Current
180A
Peak Non Repetitive Surge Current
2.25kA
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability