Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCD312-16IO1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71AH4964
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.990 |
| 5+ | $187.250 |
| 10+ | $179.500 |
| 25+ | $171.760 |
Price for:Each
Minimum: 1
Multiple: 1
$194.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCD312-16IO1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71AH4964
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average On State Current320A
Average Forward Current320A
On State RMS Current520A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current9.6kA
Operating Temperature Max125°C
Holding Current Max150mA
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleY1
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
150mA
Average Forward Current
320A
Gate Trigger Voltage Max
2V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Y1
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
320A
On State RMS Current
520A
Peak Non Repetitive Surge Current
9.6kA
Holding Current Max
150mA
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability