Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYT85N120A4HVCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.80AH9665
Product RangeXPT GenX4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.840 |
| 10+ | $28.760 |
| 25+ | $28.010 |
| 50+ | $25.330 |
| 100+ | $23.990 |
| 250+ | $20.860 |
| 500+ | $20.270 |
Price for:Each
Minimum: 1
Multiple: 1
$30.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYT85N120A4HVCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.80AH9665
Product RangeXPT GenX4
DC Collector Current300A
Continuous Collector Current300A
Collector Emitter Saturation Voltage1.5V
Collector Emitter Saturation Voltage Vce(on)1.5V
Power Dissipation Pd1.15kW
Power Dissipation1.15kW
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleTO-268HV
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeXPT GenX4
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
DC Collector Current
300A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation Pd
1.15kW
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
TO-268HV
Operating Temperature Max
175°C
Product Range
XPT GenX4
SVHC
No SVHC (12-Jan-2017)
Continuous Collector Current
300A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation
1.15kW
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Automotive Qualification Standard
-
Alternatives for IXYT85N120A4HV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate