Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP50N20PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AH4585
Product RangePolarHT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 10+ | $5.280 |
| 25+ | $4.300 |
| 50+ | $3.310 |
| 100+ | $3.020 |
| 250+ | $2.900 |
| 500+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP50N20PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.71AH4585
Product RangePolarHT
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id50A
Drain Source On State Resistance0.06ohm
On Resistance Rds(on)0.06ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation360W
Power Dissipation Pd360W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePolarHT
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.06ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
360W
No. of Pins
3Pins
Product Range
PolarHT
SVHC
No SVHC (12-Jan-2017)
Channel Type
N Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.06ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
360W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability