Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP42N25PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58M7666
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.710 |
| 25+ | $3.570 |
| 50+ | $3.440 |
| 100+ | $3.300 |
| 250+ | $3.160 |
| 500+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP42N25PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.58M7666
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id42A
On Resistance Rds(on)0.084ohm
Drain Source On State Resistance0.084ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd300W
Gate Source Threshold Voltage Max5.5V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXTP42N25P is a PolarHT™ N-channel enhancement-mode standard Power MOSFET offers reduced static drain-to-source ON-resistance and high power density.
- International standard packages
- Avalanche rating
- Unclamped inductive switching (UIS) rating
- Low package inductance - Easy to drive and to protect
- Easy to mount
- Space saving
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
On Resistance Rds(on)
0.084ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
42A
Drain Source On State Resistance
0.084ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
300W
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate