Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP140P05TCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.71AH4579
Product RangeTrenchP
Your Part Number
176 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
| 10+ | $5.340 |
| 25+ | $5.260 |
| 50+ | $5.190 |
| 100+ | $5.110 |
| 250+ | $5.010 |
| 500+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP140P05TCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.71AH4579
Product RangeTrenchP
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id140A
On Resistance Rds(on)0.009ohm
Drain Source On State Resistance9000µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd298W
Power Dissipation298W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchP
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
50V
On Resistance Rds(on)
0.009ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation Pd
298W
No. of Pins
3Pins
Product Range
TrenchP
SVHC
No SVHC (12-Jan-2017)
Transistor Polarity
P Channel
Continuous Drain Current Id
140A
Drain Source On State Resistance
9000µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
298W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate