Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTK180N15PCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.58M7655
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.130 |
| 10+ | $16.500 |
| 25+ | $12.870 |
| 50+ | $12.010 |
| 100+ | $11.140 |
| 250+ | $10.830 |
| 500+ | $10.510 |
Price for:Each
Minimum: 1
Multiple: 1
$20.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTK180N15PCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.58M7655
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id180A
On Resistance Rds(on)0.01ohm
Drain Source On State Resistance0.01ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd800W
Gate Source Threshold Voltage Max5V
Power Dissipation800W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXTK180N15P is a Polar™ single N-channel enhancement-mode standard Power MOSFET offers low reduced static drain-to-source ON-resistance and high power density.
- International standard packages
- Avalanche rating
- Low package inductance
- Fast intrinsic diode
- Dynamic dV/dt rating
- Low Qg
- Easy to mount
- Space saving
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
180A
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
800W
Power Dissipation
800W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.01ohm
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate