Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | IXTK140N20PCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 58M7654 |
| Your Part Number | |
| Technical Datasheet |
441 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.910 |
| 10+ | $14.290 |
| 100+ | $13.330 |
| 500+ | $12.530 |
| 1000+ | $11.960 |
| 2500+ | $11.720 |
| 10000+ | $11.480 |
Price for:Each
Minimum: 1
Multiple: 1
$20.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | IXTK140N20PCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 58M7654 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 200V |
| Continuous Drain Current Id | 140A |
| Drain Source On State Resistance | 0.018ohm |
| On Resistance Rds(on) | 0.018ohm |
| Transistor Case Style | TO-264 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 15V |
| Power Dissipation Pd | 800W |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 800W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The IXTK140N20P is a Polar™ single N-channel enhancement-mode Power MOSFET offers reduced static drain-to-source ON-resistance and high power density.
- International standard packages
- Unclamped inductive switching (UIS) rating
- Low package inductance - Easy to drive and to protect
- Easy to mount
- Space saving
Applications
Power Management
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 140A |
| On Resistance Rds(on) | 0.018ohm |
| Transistor Mounting | Through Hole |
| Power Dissipation Pd | 800W |
| Power Dissipation | 800W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
| Drain Source Voltage Vds | 200V |
|---|---|
| Drain Source On State Resistance | 0.018ohm |
| Transistor Case Style | TO-264 |
| Rds(on) Test Voltage | 15V |
| Gate Source Threshold Voltage Max | 5V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |