Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTH140P10TCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71AH4573
Product RangeTrenchP
Your Part Number
209 In Stock
868 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.760 |
| 5+ | $26.660 |
| 10+ | $24.560 |
| 25+ | $22.460 |
| 50+ | $20.360 |
| 100+ | $19.360 |
| 250+ | $18.630 |
Price for:Each
Minimum: 1
Multiple: 1
$28.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTH140P10TCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71AH4573
Product RangeTrenchP
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id140A
Drain Source On State Resistance0.01ohm
On Resistance Rds(on)0.01ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd568W
Power Dissipation568W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchP
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.01ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
568W
No. of Pins
3Pins
Product Range
TrenchP
SVHC
No SVHC (12-Jan-2017)
Channel Type
P Channel
Continuous Drain Current Id
140A
On Resistance Rds(on)
0.01ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
568W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate