Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | IXTH10P60Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 71AH4572 |
| Your Part Number | |
| Technical Datasheet |
349 In Stock
2,130 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.340 |
| 10+ | $9.280 |
| 100+ | $9.050 |
| 500+ | $8.820 |
| 1000+ | $8.640 |
| 2500+ | $8.470 |
| 10000+ | $8.290 |
Price for:Each
Minimum: 1
Multiple: 1
$16.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | IXTH10P60Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 71AH4572 |
| Technical Datasheet | |
| Transistor Polarity | P Channel |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 600V |
| Continuous Drain Current Id | 10A |
| Drain Source On State Resistance | 1ohm |
| On Resistance Rds(on) | 1ohm |
| Transistor Case Style | TO-247 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation Pd | 300W |
| Power Dissipation | 300W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Transistor Polarity | P Channel |
|---|---|
| Drain Source Voltage Vds | 600V |
| Drain Source On State Resistance | 1ohm |
| Transistor Case Style | TO-247 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 300W |
| No. of Pins | 3Pins |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 10A |
| On Resistance Rds(on) | 1ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 300W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for IXTH10P60
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |