Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGH72N60B3
Newark Part No.02AC9827
Product RangeGenX3
Your Part Number
No Longer Available
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGH72N60B3
Newark Part No.02AC9827
Product RangeGenX3
Technical Datasheet
DC Collector Current75A
Continuous Collector Current75A
Collector Emitter Saturation Voltage Vce(on)1.51V
Collector Emitter Saturation Voltage1.51V
Power Dissipation540W
Power Dissipation Pd540W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeGenX3
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
DC Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
1.51V
Power Dissipation
540W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-247AD
Operating Temperature Max
150°C
Product Range
GenX3
SVHC
No SVHC (12-Jan-2017)
Continuous Collector Current
75A
Collector Emitter Saturation Voltage
1.51V
Power Dissipation Pd
540W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate