Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN180N15PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.58M7620
Your Part Number
1,959 In Stock
1,840 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.340 |
| 5+ | $33.610 |
| 10+ | $31.680 |
| 25+ | $29.550 |
| 50+ | $27.620 |
| 100+ | $27.040 |
| 250+ | $26.270 |
Price for:Each
Minimum: 1
Multiple: 1
$35.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN180N15PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.58M7620
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id150A
Drain Source On State Resistance0.011ohm
On Resistance Rds(on)0.011ohm
Transistor Case StyleISOTOP
Transistor MountingModule
Power Dissipation Pd680W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation680W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXFN180N15P is a 150V N-channel Enhancement Mode PolarHV™ Power MOSFET with fast intrinsic diode (HiPerFET™). The IXYS most popular power MOSFET (HiPerFET™) is for both hard switching and resonant mode applications. This MOSFET offers low gate charge and excellent ruggedness with a fast intrinsic diode.
- Encapsulating epoxy meets UL94V-0 flammability
- miniBLOC with aluminium nitride isolation
- Fast recovery diode
- Unclamped Inductive Switching (UIS) rated
- Low inductance offers easy to drive and protect
- High power density
- Easy to mount
- Space-saving s
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.011ohm
Transistor Case Style
ISOTOP
Power Dissipation Pd
680W
Gate Source Threshold Voltage Max
5V
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Transistor Polarity
N Channel
Continuous Drain Current Id
150A
On Resistance Rds(on)
0.011ohm
Transistor Mounting
Module
Rds(on) Test Voltage
10V
Power Dissipation
680W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for IXFN180N15P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate