Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | IXFK78N50P3Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 02AC9810 |
| Product Range | Polar3 HiPerFET |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.880 |
| 10+ | $21.940 |
| 100+ | $16.000 |
| 500+ | $15.960 |
| 1000+ | $15.920 |
| 2500+ | $15.880 |
| 10000+ | $15.840 |
Price for:Each
Minimum: 1
Multiple: 1
$27.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | IXFK78N50P3Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 02AC9810 |
| Product Range | Polar3 HiPerFET |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 500V |
| Continuous Drain Current Id | 78A |
| Drain Source On State Resistance | 0.068ohm |
| On Resistance Rds(on) | 0.068ohm |
| Transistor Case Style | TO-264 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 1.13kW |
| Power Dissipation Pd | 1.13kW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | Polar3 HiPerFET |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (17-Jan-2023) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 500V |
| Drain Source On State Resistance | 0.068ohm |
| Transistor Case Style | TO-264 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 1.13kW |
| No. of Pins | 3Pins |
| Product Range | Polar3 HiPerFET |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 78A |
| On Resistance Rds(on) | 0.068ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation Pd | 1.13kW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |