Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | IXFK44N80PCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 58M7611 |
| Your Part Number | |
| Technical Datasheet |
383 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.860 |
| 10+ | $17.350 |
| 100+ | $17.000 |
| 500+ | $16.660 |
| 1000+ | $16.310 |
| 2500+ | $15.960 |
| 10000+ | $15.620 |
Price for:Each
Minimum: 1
Multiple: 1
$25.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IXYS SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | IXFK44N80PCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 58M7611 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 800V |
| Continuous Drain Current Id | 44A |
| Drain Source On State Resistance | 0.19ohm |
| On Resistance Rds(on) | 0.19ohm |
| Transistor Case Style | TO-264 |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 1.2kW |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 1.2kW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The IXFK44N80P is a PolarHV™ HiPerFET N-channel enhancement-mode Power MOSFET features avalanche rated and fast intrinsic diode.
- International standard package
- Unclamped inductive switching (UIS) rated
- Low package inductance
- Easy to mount
- Space savings
- High power density
Applications
Industrial, Power Management
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 44A |
| On Resistance Rds(on) | 0.19ohm |
| Transistor Mounting | Through Hole |
| Power Dissipation Pd | 1.2kW |
| Power Dissipation | 1.2kW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
| Drain Source Voltage Vds | 800V |
|---|---|
| Drain Source On State Resistance | 0.19ohm |
| Transistor Case Style | TO-264 |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |