Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH96N20PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AC1885
Product RangePolarHT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.170 |
| 10+ | $13.940 |
| 25+ | $12.870 |
| 50+ | $12.220 |
| 100+ | $11.580 |
| 250+ | $10.080 |
| 500+ | $9.860 |
Price for:Each
Minimum: 1
Multiple: 1
$15.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH96N20PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AC1885
Product RangePolarHT
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id96A
On Resistance Rds(on)0.024ohm
Drain Source On State Resistance0.024ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation600W
Power Dissipation Pd600W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePolarHT
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.024ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
600W
No. of Pins
3Pins
Product Range
PolarHT
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
96A
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
600W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for IXFH96N20P
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate