Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH36N50PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.02AC9799
Product RangePolar HiPerFET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.730 |
| 10+ | $12.380 |
| 25+ | $11.220 |
| 50+ | $10.510 |
| 100+ | $9.810 |
| 250+ | $8.180 |
| 500+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$13.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH36N50PCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.02AC9799
Product RangePolar HiPerFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id36A
Drain Source On State Resistance0.17ohm
On Resistance Rds(on)0.17ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation540W
Power Dissipation Pd540W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar HiPerFET
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.17ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
540W
No. of Pins
3Pins
Product Range
Polar HiPerFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
36A
On Resistance Rds(on)
0.17ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
540W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Alternatives for IXFH36N50P
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate