Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH30N50Q3
Newark Part No.71AH4545
Product RangeQ3-Class HiperFET
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.470 |
| 10+ | $15.670 |
| 25+ | $13.920 |
| 60+ | $13.400 |
| 120+ | $13.060 |
| 270+ | $12.690 |
Price for:Each
Minimum: 1
Multiple: 1
$17.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH30N50Q3
Newark Part No.71AH4545
Product RangeQ3-Class HiperFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id30A
On Resistance Rds(on)0.2ohm
Drain Source On State Resistance0.2ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max6.5V
Power Dissipation690W
Power Dissipation Pd690W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeQ3-Class HiperFET
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.2ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
690W
No. of Pins
3Pins
Product Range
Q3-Class HiperFET
SVHC
No SVHC (12-Jan-2017)
Transistor Polarity
N Channel
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6.5V
Power Dissipation Pd
690W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability