Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFB132N50P3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.68X2856
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.710 |
| 10+ | $41.310 |
| 25+ | $40.450 |
| 50+ | $37.360 |
| 100+ | $35.820 |
| 250+ | $32.220 |
| 500+ | $31.540 |
Price for:Each
Minimum: 1
Multiple: 1
$43.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFB132N50P3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.68X2856
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id132A
On Resistance Rds(on)0.039ohm
Drain Source On State Resistance0.039ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd1.89kW
Power Dissipation1.89kW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.039ohm
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation Pd
1.89kW
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
132A
Drain Source On State Resistance
0.039ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation
1.89kW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for IXFB132N50P3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate