Print Page
Image is for illustrative purposes only. Please refer to product description.

888 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 10+ | $4.950 |
| 25+ | $4.710 |
| 50+ | $4.560 |
| 100+ | $4.370 |
| 250+ | $4.220 |
| 500+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXCP10M90S
Newark Part No.71AH4531
Technical Datasheet
Peak Operating Voltage900V
Regulator Current9mA
Diode Case StyleTO-220AB
No. of Pins3 Pin
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Peak Operating Voltage
900V
Diode Case Style
TO-220AB
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Regulator Current
9mA
No. of Pins
3 Pin
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability