Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSI45-12ACopy
Newark Part No.96K8788
Product RangeDSI45
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 10+ | $4.730 |
| 25+ | $4.490 |
| 60+ | $4.260 |
| 120+ | $4.030 |
| 270+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSI45-12ACopy
Newark Part No.96K8788
Product RangeDSI45
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current48A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time-
Forward Surge Current475A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Product RangeDSI45
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSI45-12A is a Standard Rectifier with epoxy case, meets UL94V-0 flammability classification. It is suitable for single and three phase bridge configurations.
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behaviour
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
48A
Forward Voltage Max
1.6V
Forward Surge Current
475A
Diode Case Style
TO-247AD
Product Range
DSI45
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability