Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSI45-08ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96K8787
Product RangeDSI45
Your Part Number
438 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $3.850 |
| 25+ | $3.790 |
| 50+ | $3.730 |
| 100+ | $3.490 |
| 250+ | $3.250 |
| 500+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSI45-08ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96K8787
Product RangeDSI45
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current45A
Diode ConfigurationSingle
Forward Voltage Max2.26V
Reverse Recovery Time-
Forward Surge Current475A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Product RangeDSI45
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSI45-08A is a Standard Rectifier with epoxy case, meets UL94V-0 flammability classification. It is suitable for single and three phase bridge configurations.
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behaviour
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
45A
Forward Voltage Max
2.26V
Forward Surge Current
475A
Diode Case Style
TO-247AD
Product Range
DSI45
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate